0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71A103KN

DigiKey Part Number
478-KGM03AR71A103KNTR-ND - Tape & Reel (TR)
478-KGM03AR71A103KNCT-ND - Cut Tape (CT)
478-KGM03AR71A103KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71A103KN
Description
CAP CER 10000PF 10V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71A103KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15440$7.72
100$0.13140$13.14
500$0.09294$46.47
1,000$0.08121$81.21
2,500$0.06891$172.28
5,000$0.06153$307.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04897$2,448.50
100,000$0.04560$4,560.00
150,000$0.04392$6,588.00
250,000$0.04205$10,512.50
350,000$0.04096$14,336.00
500,000$0.03991$19,955.00
600,000$0.03941$23,646.00
1,200,000$0.03773$45,276.00
1,250,000$0.03764$47,050.00
Manufacturers Standard Package