cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023U6R8BAQ2A

DigiKey Part Number
478-04023U6R8BAQ2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023U6R8BAQ2A
Description
CAP CER MICROWAVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
04023U6R8BAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19530$1,953.00
Manufacturers Standard Package