0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023U3R9BAT2A

DigiKey Part Number
478-11759-2-ND - Tape & Reel (TR)
478-11759-1-ND - Cut Tape (CT)
478-11759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023U3R9BAT2A
Description
CAP CER 3.9PF 25V NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023U3R9BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,620
Factory Stock: 580,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61600$6.16
50$0.43020$21.51
100$0.37360$37.36
500$0.26916$134.58
1,000$0.24929$249.29
2,500$0.21861$546.52
5,000$0.20015$1,000.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16665$1,666.50
20,000$0.14797$2,959.40
30,000$0.14726$4,417.80
50,000$0.14645$7,322.50
70,000$0.14597$10,217.90
100,000$0.14549$14,549.00
120,000$0.14526$17,431.20
240,000$0.14446$34,670.40
Manufacturers Standard Package