
04023U3R9BAT2A | |
---|---|
DigiKey Part Number | 478-11759-2-ND - Tape & Reel (TR) 478-11759-1-ND - Cut Tape (CT) 478-11759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023U3R9BAT2A |
Description | CAP CER 3.9PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023U3R9BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.43020 | $21.51 |
100 | $0.37360 | $37.36 |
500 | $0.26916 | $134.58 |
1,000 | $0.24929 | $249.29 |
2,500 | $0.21861 | $546.52 |
5,000 | $0.20015 | $1,000.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16665 | $1,666.50 |
20,000 | $0.14797 | $2,959.40 |
30,000 | $0.14726 | $4,417.80 |
50,000 | $0.14645 | $7,322.50 |
70,000 | $0.14597 | $10,217.90 |
100,000 | $0.14549 | $14,549.00 |
120,000 | $0.14526 | $17,431.20 |
240,000 | $0.14446 | $34,670.40 |