0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J3R9ABSTR

DigiKey Part Number
478-04023J3R9ABSTR-ND - Tape & Reel (TR)
478-04023J3R9ABSCT-ND - Cut Tape (CT)
478-04023J3R9ABSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J3R9ABSTR
Description
CAP THIN FILM 3.9PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.9 pF
Tolerance
±0.5pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,892
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$5.24400$52.44
50$4.11100$205.55
100$3.62620$362.62
500$3.19386$1,596.93
1,000$3.00377$3,003.77
2,500$2.86352$7,158.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.73511$13,675.55
10,000$2.63349$26,334.90
15,000$2.58258$38,738.70
25,000$2.52613$63,153.25
35,000$2.44666$85,633.10
Manufacturers Standard Package