
04023J0R9ABSTR | |
---|---|
DigiKey Part Number | 478-13011-2-ND - Tape & Reel (TR) 478-13011-1-ND - Cut Tape (CT) 478-13011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R9ABSTR |
Description | CAP THIN FILM 0.9PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.9 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $2.84100 | $28.41 |
50 | $2.26460 | $113.23 |
100 | $2.24160 | $224.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.00100 | $10,005.00 |
10,000 | $1.95481 | $19,548.10 |
15,000 | $1.94850 | $29,227.50 |
25,000 | $1.90763 | $47,690.75 |
35,000 | $1.90336 | $66,617.60 |