
04023J0R9PBSTR | |
---|---|
DigiKey Part Number | 478-4399-2-ND - Tape & Reel (TR) 478-4399-1-ND - Cut Tape (CT) 478-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R9PBSTR |
Description | CAP THIN FILM 0.9PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R9PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.9 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.71300 | $47.13 |
50 | $3.46180 | $173.09 |
100 | $2.79420 | $279.42 |
500 | $2.64886 | $1,324.43 |
1,000 | $2.59821 | $2,598.21 |
2,500 | $2.45246 | $6,131.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.38932 | $11,946.60 |
10,000 | $2.29694 | $22,969.40 |
15,000 | $2.25064 | $33,759.60 |
25,000 | $2.19934 | $54,983.50 |
35,000 | $2.16933 | $75,926.55 |