
04023J0R5BBSTR | |
---|---|
DigiKey Part Number | 478-04023J0R5BBSTR-ND - Tape & Reel (TR) 478-04023J0R5BBSTRCT-ND - Cut Tape (CT) 478-04023J0R5BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R5BBSTR |
Description | CAP THIN FILM 0.5PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R5BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.06400 | $40.64 |
50 | $3.25160 | $162.58 |
100 | $2.78680 | $278.68 |
500 | $2.20596 | $1,102.98 |
1,000 | $1.85766 | $1,857.66 |
2,500 | $1.74155 | $4,353.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.68608 | $8,430.40 |
10,000 | $1.64989 | $16,498.90 |
15,000 | $1.64014 | $24,602.10 |
25,000 | $1.62965 | $40,741.25 |
35,000 | $1.62589 | $56,906.15 |
50,000 | $1.62218 | $81,109.00 |