04023C182KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.35557
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.52803
Datasheet

Upgrade


KYOCERA AVX
In Stock: 198
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 106,581
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08573
Datasheet

Upgrade


KEMET
In Stock: 72,302
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.85005
Datasheet

Upgrade


KEMET
In Stock: 16,540
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 13,976
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.95683
Datasheet

Upgrade


YAGEO
In Stock: 6,717
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 28,122
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 9,421
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01819
Datasheet
1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C182KAT2A

DigiKey Part Number
04023C182KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023C182KAT2A
Description
CAP CER 1800PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C182KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43378$4,337.80
Manufacturers Standard Package