04023C102KAT7A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43819
Datasheet

Upgrade


KYOCERA AVX
In Stock: 84,406
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 893,125
Unit Price: $0.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 740,808
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 138,591
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 90,641
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 4,748
Unit Price: $1.55000
Datasheet

Upgrade


KEMET
In Stock: 22,805
Unit Price: $3.34000
Datasheet

Upgrade


KEMET
In Stock: 796,003
Unit Price: $0.65000
Datasheet

Upgrade


KEMET
In Stock: 1,759,687
Unit Price: $0.65000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 1,969,777
Unit Price: $0.65000
Datasheet

Upgrade


TDK Corporation
In Stock: 368,682
Unit Price: $0.98000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.98000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C102KAT7A

DigiKey Part Number
04023C102KAT7A-ND
Manufacturer
Manufacturer Product Number
04023C102KAT7A
Description
CAP CER 1000PF 25V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C102KAT7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.