10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023A100CAT2A

DigiKey Part Number
478-12605-2-ND - Tape & Reel (TR)
478-12605-1-ND - Cut Tape (CT)
478-12605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023A100CAT2A
Description
CAP CER 10PF 25V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023A100CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,423
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17600$8.80
100$0.15050$15.05
500$0.10688$53.44
1,000$0.09364$93.64
2,500$0.07972$199.30
5,000$0.07133$356.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06446$644.60
20,000$0.05881$1,176.20
30,000$0.05599$1,679.70
50,000$0.05286$2,643.00
70,000$0.05103$3,572.10
100,000$0.04927$4,927.00
Manufacturers Standard Package