
04023A100CAT2A | |
|---|---|
DigiKey Part Number | 478-12605-2-ND - Tape & Reel (TR) 478-12605-1-ND - Cut Tape (CT) 478-12605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023A100CAT2A |
Description | CAP CER 10PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023A100CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.15050 | $15.05 |
| 500 | $0.10688 | $53.44 |
| 1,000 | $0.09364 | $93.64 |
| 2,500 | $0.07972 | $199.30 |
| 5,000 | $0.07133 | $356.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06446 | $644.60 |
| 20,000 | $0.05881 | $1,176.20 |
| 30,000 | $0.05599 | $1,679.70 |
| 50,000 | $0.05286 | $2,643.00 |
| 70,000 | $0.05103 | $3,572.10 |
| 100,000 | $0.04927 | $4,927.00 |

