
04021JR65PBSTR | |
|---|---|
DigiKey Part Number | 478-9755-2-ND - Tape & Reel (TR) 478-9755-1-ND - Cut Tape (CT) 478-9755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR65PBSTR |
Description | CAP THIN FILM 0.65PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.65 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.65 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.02300 | $50.23 |
| 50 | $3.89860 | $194.93 |
| 100 | $3.55000 | $355.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.96238 | $1,481.19 |
| 1,000 | $2.78068 | $2,780.68 |
| 1,500 | $2.68969 | $4,034.54 |
| 2,500 | $2.58885 | $6,472.12 |
| 3,500 | $2.52990 | $8,854.65 |
| 5,000 | $2.47319 | $12,365.95 |


