
04021JR35ZBSTR\500 | |
|---|---|
DigiKey Part Number | 478-04021JR35ZBSTR\500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04021JR35ZBSTR\500 |
Description | CAP THIN FILM 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Package / Case 0402 (1005 Metric) |
Series | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.020" (0.50mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.19690 | $4,795.35 |


