0.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J0R5ZBSTR

DigiKey Part Number
478-9752-2-ND - Tape & Reel (TR)
478-9752-1-ND - Cut Tape (CT)
478-9752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021J0R5ZBSTR
Description
CAP THIN FILM 0.5PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.5 pF
Tolerance
±0.01pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,937
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.04000$9.04
10$5.83700$58.37
50$4.56300$228.15
100$4.16990$416.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.50532$1,752.66
1,000$3.29978$3,299.78
1,500$3.19679$4,795.19
2,500$3.08270$7,706.75
3,500$3.01600$10,556.00
5,000$2.95185$14,759.25
Manufacturers Standard Package