
0306ZD224KAT2A | |
|---|---|
DigiKey Part Number | 478-6191-2-ND - Tape & Reel (TR) 478-6191-1-ND - Cut Tape (CT) 478-6191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZD224KAT2A |
Description | CAP CER 0.22UF 10V X5R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZD224KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.68700 | $84.35 |
| 100 | $1.50860 | $150.86 |
| 500 | $1.20740 | $603.70 |
| 1,000 | $1.11451 | $1,114.51 |
| 2,500 | $1.01651 | $2,541.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95743 | $4,787.15 |
| 10,000 | $0.90881 | $9,088.10 |
| 15,000 | $0.88446 | $13,266.90 |
| 25,000 | $0.85747 | $21,436.75 |
| 35,000 | $0.84170 | $29,459.50 |
| 50,000 | $0.82651 | $41,325.50 |

