1800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZD182KAT2A

DigiKey Part Number
478-1042-2-ND - Tape & Reel (TR)
478-1042-1-ND - Cut Tape (CT)
478-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201ZD182KAT2A
Description
CAP CER 1800PF 10V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZD182KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.82500$18.25
50$1.34180$67.09
100$1.19380$119.38
500$0.94416$472.08
1,000$0.86712$867.12
2,500$0.78588$1,964.70
5,000$0.73698$3,684.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.67655$10,148.25
30,000$0.64698$19,409.40
45,000$0.63216$28,447.20
75,000$0.61574$46,180.50
105,000$0.60614$63,644.70
Manufacturers Standard Package