
0201ZD182KAT2A | |
|---|---|
DigiKey Part Number | 478-1042-2-ND - Tape & Reel (TR) 478-1042-1-ND - Cut Tape (CT) 478-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZD182KAT2A |
Description | CAP CER 1800PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZD182KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.19380 | $119.38 |
| 500 | $0.94416 | $472.08 |
| 1,000 | $0.86712 | $867.12 |
| 2,500 | $0.78588 | $1,964.70 |
| 5,000 | $0.73698 | $3,684.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.67655 | $10,148.25 |
| 30,000 | $0.64698 | $19,409.40 |
| 45,000 | $0.63216 | $28,447.20 |
| 75,000 | $0.61574 | $46,180.50 |
| 105,000 | $0.60614 | $63,644.70 |

