Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YC561KAT2A

DigiKey Part Number
478-1036-2-ND - Tape & Reel (TR)
478-1036-1-ND - Cut Tape (CT)
478-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201YC561KAT2A
Description
CAP CER 560PF 16V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YC561KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.62200$16.22
50$1.19040$59.52
100$1.03720$103.72
500$0.68622$343.11
1,000$0.64267$642.67
2,500$0.62929$1,573.23
5,000$0.61926$3,096.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.50299$7,544.85
30,000$0.48038$14,411.40
45,000$0.46905$21,107.25
75,000$0.46305$34,728.75
Manufacturers Standard Package