
0201YA470JAT2A | |
---|---|
DigiKey Part Number | 478-1022-2-ND - Tape & Reel (TR) 478-1022-1-ND - Cut Tape (CT) 478-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YA470JAT2A |
Description | CAP CER 47PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YA470JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06200 | $10.62 |
50 | $0.75900 | $37.95 |
100 | $0.66760 | $66.76 |
500 | $0.39826 | $199.13 |
1,000 | $0.35200 | $352.00 |
2,500 | $0.32454 | $811.35 |
5,000 | $0.32115 | $1,605.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.28669 | $4,300.35 |
30,000 | $0.28458 | $8,537.40 |
45,000 | $0.28348 | $12,756.60 |
75,000 | $0.28224 | $21,168.00 |
105,000 | $0.28149 | $29,556.45 |
150,000 | $0.28075 | $42,112.50 |