
0201YA390JAT2A | |
---|---|
DigiKey Part Number | 478-1021-2-ND - Tape & Reel (TR) 478-1021-1-ND - Cut Tape (CT) 478-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YA390JAT2A |
Description | CAP CER 39PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YA390JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75700 | $37.85 |
100 | $0.62240 | $62.24 |
500 | $0.40578 | $202.89 |
1,000 | $0.39520 | $395.20 |
2,500 | $0.38470 | $961.75 |
5,000 | $0.37652 | $1,882.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.35420 | $5,313.00 |
30,000 | $0.33759 | $10,127.70 |