
02015JR85PBSTR | |
---|---|
DigiKey Part Number | 478-9728-2-ND - Tape & Reel (TR) 478-9728-1-ND - Cut Tape (CT) 478-9728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015JR85PBSTR |
Description | CAP THIN FILM 0.85PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.85 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.85 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.50300 | $45.03 |
50 | $3.50680 | $175.34 |
100 | $3.18990 | $318.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.70618 | $1,353.09 |
1,000 | $2.53694 | $2,536.94 |
1,500 | $2.45220 | $3,678.30 |
2,500 | $2.35834 | $5,895.85 |
3,500 | $2.30343 | $8,062.01 |
5,000 | $2.25065 | $11,253.25 |
6,000 | $2.22563 | $13,353.78 |
12,000 | $2.14138 | $25,696.56 |
12,500 | $2.13690 | $26,711.25 |