1.5 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J1R5PBSTR\500

DigiKey Part Number
478-02015J1R5PBSTR\500TR-ND - Tape & Reel (TR)
478-02015J1R5PBSTR\500CT-ND - Cut Tape (CT)
478-02015J1R5PBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J1R5PBSTR\500
Description
CAP THIN FILM 1.5PF 50V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.5 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.81800$48.18
50$3.73100$186.55
100$3.39380$339.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.82622$1,413.11
1,000$2.65061$2,650.61
1,500$2.56269$3,844.03
2,500$2.46530$6,163.25
3,500$2.40836$8,429.26
5,000$2.35359$11,767.95
Manufacturers Standard Package