120 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015C121KAT2A

DigiKey Part Number
478-02015C121KAT2ATR-ND - Tape & Reel (TR)
478-02015C121KAT2ACT-ND - Cut Tape (CT)
478-02015C121KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015C121KAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02015C121KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.011" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.16940$8.47
100$0.14390$14.39
500$0.10194$50.97
1,000$0.08912$89.12
2,500$0.07574$189.35
5,000$0.06771$338.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05782$867.30
30,000$0.05300$1,590.00
45,000$0.05058$2,276.10
75,000$0.04790$3,592.50
105,000$0.04634$4,865.70
150,000$0.04484$6,726.00
Manufacturers Standard Package