Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J2R7QBSTR\500

DigiKey Part Number
478-02013J2R7QBSTR\500TR-ND - Tape & Reel (TR)
478-02013J2R7QBSTR\500CT-ND - Cut Tape (CT)
478-02013J2R7QBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J2R7QBSTR\500
Description
CAP THIN FILM 2.7PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.7 pF
Tolerance
±0.03pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,619
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.13000$10.13
10$6.32200$63.22
50$5.17300$258.65
100$4.74330$474.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.09706$2,048.53
1,000$3.86781$3,867.81
1,500$3.75303$5,629.55
2,500$3.62583$9,064.58
3,500$3.48487$12,197.05
5,000$3.25724$16,286.20
6,000$3.21826$19,309.56
12,000$3.16715$38,005.80
Manufacturers Standard Package