02013J2R5BBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.52941
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.67804
Datasheet
Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J2R5BBWTR

DigiKey Part Number
478-2733-2-ND - Tape & Reel (TR)
478-2733-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02013J2R5BBWTR
Description
CAP THIN FILM 2.5PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J2R5BBWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
2.5 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.93000$5.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.52941$7,647.05
Manufacturers Standard Package