
02013A100DAT2A | |
---|---|
DigiKey Part Number | 478-02013A100DAT2ATR-ND - Tape & Reel (TR) 478-02013A100DAT2ACT-ND - Cut Tape (CT) 478-02013A100DAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013A100DAT2A |
Description | CAP CER 10PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A100DAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.60600 | $80.30 |
100 | $1.32610 | $132.61 |
500 | $1.06694 | $533.47 |
1,000 | $0.98565 | $985.65 |
2,500 | $0.88248 | $2,206.20 |
5,000 | $0.82790 | $4,139.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.66984 | $10,047.60 |
30,000 | $0.66571 | $19,971.30 |
45,000 | $0.66357 | $29,860.65 |
75,000 | $0.66113 | $49,584.75 |
105,000 | $0.65967 | $69,265.35 |