KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA100JAT2A

DigiKey Part Number
478-KGM02ACG1C100JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C100JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C100JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA100JAT2A
Description
CAP CER 10PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA100JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46100$4.61
50$0.25020$12.51
100$0.20330$20.33
500$0.14554$72.77
1,000$0.11434$114.34
2,500$0.10392$259.80
5,000$0.09562$478.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08787$1,757.40
40,000$0.08709$3,483.60
60,000$0.08669$5,201.40
100,000$0.08623$8,623.00
140,000$0.08595$12,033.00
200,000$0.08568$17,136.00
240,000$0.08555$20,532.00
480,000$0.08509$40,843.20
500,000$0.08497$42,485.00
Manufacturers Standard Package