
009296001402906 | |
|---|---|
DigiKey Part Number | 478-009296001402906TR-ND - Tape & Reel (TR) 478-009296001402906CT-ND - Cut Tape (CT) 478-009296001402906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001402906 |
Description | 1POS HORIZONTAL POKE-HOME 4MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Cable Termination Poke-In |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Color White |
Connector Type Individual Wires | Number of Positions Loaded All |
Number of Positions 1 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.33300 | $43.33 |
| 25 | $3.77520 | $94.38 |
| 50 | $3.39880 | $169.94 |
| 100 | $3.07160 | $307.16 |
| 250 | $2.71244 | $678.11 |
| 500 | $2.49456 | $1,247.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.23093 | $3,346.39 |
| 3,000 | $2.10744 | $6,322.32 |
| 4,500 | $2.04778 | $9,215.01 |
| 7,500 | $1.98385 | $14,878.88 |
| 10,500 | $1.94776 | $20,451.48 |
| 15,000 | $1.91406 | $28,710.90 |




