
009288004000906 | |
|---|---|
DigiKey Part Number | 478-009288004000906TR-ND - Tape & Reel (TR) 478-009288004000906CT-ND - Cut Tape (CT) 478-009288004000906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009288004000906 |
Description | 4 POSITION HERMAPHRODITIC WTW CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Socket Connector Crimp Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $12.40900 | $124.09 |
| 25 | $10.81160 | $270.29 |
| 50 | $9.79020 | $489.51 |
| 100 | $8.92780 | $892.78 |
| 250 | $8.01688 | $2,004.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.62868 | $3,814.34 |
| 1,000 | $7.19213 | $7,192.13 |
| 1,500 | $6.98090 | $10,471.35 |
| 2,500 | $6.75446 | $16,886.15 |
| 3,500 | $6.62645 | $23,192.58 |
| 5,000 | $6.50688 | $32,534.40 |
| 12,500 | $6.26332 | $78,291.50 |

