
009288002001906 | |
|---|---|
DigiKey Part Number | 478-009288002001906TR-ND - Tape & Reel (TR) 478-009288002001906CT-ND - Cut Tape (CT) 478-009288002001906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009288002001906 |
Description | 2 POSITION WIRE TO BOARD RECEPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.197" (5.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Insulation Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.220" (5.60mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Solder Retention |
Style Board to Cable/Wire | Current Rating (Amps) 7A |
Number of Positions | Voltage Rating 600VAC/DC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.87700 | $108.77 |
| 25 | $9.47440 | $236.86 |
| 50 | $8.56840 | $428.42 |
| 100 | $7.79890 | $779.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.64298 | $2,657.19 |
| 800 | $6.22706 | $4,981.65 |
| 1,200 | $6.02499 | $7,229.99 |
| 2,000 | $5.80759 | $11,615.18 |
| 2,800 | $5.68438 | $15,916.26 |
| 4,000 | $5.56908 | $22,276.32 |


