009288002000706
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009288002000706

DigiKey Part Number
478-009288002000706TR-ND - Tape & Reel (TR)
478-009288002000706CT-ND - Cut Tape (CT)
478-009288002000706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009288002000706
Description
2 POSITION HERMAPHRODITIC WTW CO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp Tin 16-18 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-18 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Available To Order
Factory Stock: 2,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
10$10.30500$103.05
25$8.97640$224.41
50$8.11580$405.79
100$7.38660$738.66
250$6.61184$1,652.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.27566$3,137.83
1,000$5.90157$5,901.57
1,500$5.72027$8,580.41
2,500$5.52554$13,813.85
3,500$5.41541$18,953.93
5,000$5.31245$26,562.25
12,500$5.10243$63,780.38
Manufacturers Standard Package