8 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
AVX 9286 Series Poke-Home Connectors | Digi-Key Daily

009286008121906

DigiKey Part Number
478-8735-ND
Manufacturer
Manufacturer Product Number
009286008121906
Description
CONN JUNCT 8POS POKE-IN 18-26AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
8
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.94000$16.94
10$14.42100$144.21
400$11.11238$4,444.95
800$10.58189$8,465.51
1,200$10.28359$12,340.31
5,200$9.27352$48,222.30
Manufacturers Standard Package