8 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
AVX 9286 Series Poke-Home Connectors | Digi-Key Daily

009286008021906

DigiKey Part Number
478-009286008021906-ND
Manufacturer
Manufacturer Product Number
009286008021906
Description
CONN JUNCT 8POS POKE-IN 18-26AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
8
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.30000$33.30
10$28.30700$283.07
400$21.81638$8,726.55
800$20.77563$16,620.50
1,200$20.19015$24,228.18
Manufacturers Standard Package