
009286006253916 | |
|---|---|
DigiKey Part Number | 478-009286006253916-ND |
Manufacturer | |
Manufacturer Product Number | 009286006253916 |
Description | CONN JUNCT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Junction Box Connector Poke-In 18-24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer KYOCERA AVX | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Poke-In |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 18-24 AWG |
Connector Type Junction Box | Features Feed Through |
Contact Type Spring | Color White |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $8.01600 | $80.16 |
| 100 | $6.80820 | $680.82 |
| 500 | $6.07684 | $3,038.42 |
| 1,000 | $5.78670 | $5,786.70 |
| 5,000 | $5.16568 | $25,828.40 |
| 10,000 | $4.91934 | $49,193.40 |

