


009286005203906 | |
|---|---|
DigiKey Part Number | 478-9846-ND |
Manufacturer | |
Manufacturer Product Number | 009286005203906 |
Description | CONN JUNCT 5POS POKE-IN 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Junction Box Connector Poke-In Tin 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 5 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 18-24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $9.55300 | $95.53 |
| 100 | $8.12040 | $812.04 |
| 500 | $7.24774 | $3,623.87 |
| 1,000 | $6.90178 | $6,901.78 |
| 5,000 | $6.16114 | $30,805.70 |
| 10,000 | $5.86734 | $58,673.40 |

