


009286003203906 | |
|---|---|
DigiKey Part Number | 478-9844-ND |
Manufacturer | |
Manufacturer Product Number | 009286003203906 |
Description | CONN JUNCT 3POS POKE-IN 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Junction Box Connector Poke-In Tin 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 18-24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $8.00000 | $80.00 |
| 100 | $6.79750 | $679.75 |
| 500 | $6.06746 | $3,033.73 |
| 1,000 | $5.77774 | $5,777.74 |
| 5,000 | $5.15768 | $25,788.40 |
| 10,000 | $4.91172 | $49,117.20 |

