2 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
009286002021906
009286002021906
AVX 9286 Series Poke-Home Connectors | Digi-Key Daily

009286002021906

DigiKey Part Number
478-8728-ND
Manufacturer
Manufacturer Product Number
009286002021906
Description
CONN JUNCT 2POS POKE-IN 18-26AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,390
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.32000$13.32
10$11.32100$113.21
400$8.72300$3,489.20
800$8.30670$6,645.36
1,200$8.07235$9,686.82
5,200$7.27939$37,852.83
10,000$6.95153$69,515.30
Manufacturers Standard Package