1 Position Rectangular Junction Box Connector Poke-In Tin 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009286001316506

DigiKey Part Number
478-13186-ND
Manufacturer
Manufacturer Product Number
009286001316506
Description
CONN JUNCT 1POS POKE-IN 16-18AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Junction Box Connector Poke-In Tin 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
KYOCERA AVX
Cable Termination
Poke-In
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
16-18 AWG
Part Status
Active
Features
Feed Through
Connector Type
Junction Box
Contact Finish
Tin
Contact Type
Spring
Color
Red
Number of Positions
1
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
10$4.19300$41.93
100$3.56070$356.07
500$3.17826$1,589.13
1,000$3.02633$3,026.33
5,000$2.70144$13,507.20
10,000$2.57255$25,725.50
Manufacturers Standard Package