


009286001314906 | |
|---|---|
DigiKey Part Number | 478-12433-ND |
Manufacturer | |
Manufacturer Product Number | 009286001314906 |
Description | CONN JUNCTION 1POS POKE-IN 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Junction Box Connector Poke-In Tin 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 14 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.86700 | $48.67 |
| 100 | $4.13870 | $413.87 |
| 500 | $3.69376 | $1,846.88 |
| 1,000 | $3.51740 | $3,517.40 |
| 5,000 | $3.13976 | $15,698.80 |
| 10,000 | $2.99000 | $29,900.00 |

