



009276006021106 | |
---|---|
DigiKey Part Number | 478-6172-2-ND - Tape & Reel (TR) 478-6172-1-ND - Cut Tape (CT) 478-6172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276006021106 |
Description | TERM BLK 6POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $8.85100 | $88.51 |
100 | $7.52370 | $752.37 |
500 | $6.71512 | $3,357.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.52241 | $6,522.41 |
2,000 | $6.21113 | $12,422.26 |
3,000 | $6.03607 | $18,108.21 |
5,000 | $5.82254 | $29,112.70 |
7,000 | $5.68602 | $39,802.14 |
10,000 | $5.54486 | $55,448.60 |