



009276004021106 | |
---|---|
DigiKey Part Number | 478-6171-2-ND - Tape & Reel (TR) 478-6171-1-ND - Cut Tape (CT) 478-6171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276004021106 |
Description | TERM BLK 4POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $6.99600 | $69.96 |
100 | $5.94720 | $594.72 |
500 | $5.30824 | $2,654.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.15585 | $5,155.85 |
2,000 | $4.90973 | $9,819.46 |
3,000 | $4.77130 | $14,313.90 |
5,000 | $4.60245 | $23,012.25 |
7,000 | $4.49456 | $31,461.92 |
10,000 | $4.38297 | $43,829.70 |