009177003022006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
009177003022006
Series 917X Standard IDC with Hand Insertion Tool
AVX 9177 Series IDC | Digi-Key Daily

009177003022006

DigiKey Part Number
478-009177003022006TR-ND - Tape & Reel (TR)
478-009177003022006CT-ND - Cut Tape (CT)
478-009177003022006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009177003022006
Description
CONN SSL IDC CONTACT 18AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.354" (9.00mm)
Wire Gauge
18 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
600 V
Current Rating (Amps)
15A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.85000$15.85
10$13.48200$134.82
100$11.45760$1,145.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$10.22353$4,089.41
800$9.73548$7,788.38
1,200$9.46099$11,353.19
2,000$9.12620$18,252.40
2,800$8.91228$24,954.38
4,000$8.69098$34,763.92
10,000$8.14747$81,474.70
Manufacturers Standard Package