


009177002022006 | |
|---|---|
DigiKey Part Number | 478-4903-2-ND - Tape & Reel (TR) 478-4903-1-ND - Cut Tape (CT) 478-4903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002022006 |
Description | CONN SSL IDC CONTACT 18AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 18 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $11.31600 | $113.16 |
| 100 | $9.61320 | $961.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.89093 | $3,556.37 |
| 800 | $8.46649 | $6,773.19 |
| 1,200 | $8.22778 | $9,873.34 |
| 2,000 | $7.93659 | $15,873.18 |
| 2,800 | $7.75052 | $21,701.46 |
| 4,000 | $7.55802 | $30,232.08 |
| 10,000 | $7.08533 | $70,853.30 |

