14 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 AWG SSL Contact, IDC Solder Surface Mount
AVX 9177 Series IDC | Digi-Key Daily

009177002001106

DigiKey Part Number
478-009177002001106TR-ND - Tape & Reel (TR)
478-009177002001106CT-ND - Cut Tape (CT)
478-009177002001106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009177002001106
Description
CONN SSL IDC CONTACT 14AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.354" (9.00mm)
Wire Gauge
14 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
White
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
600 V
Current Rating (Amps)
15A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.81000$13.81
10$11.74000$117.40
25$11.00680$275.17
50$10.47920$523.96
100$9.97840$997.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$9.04775$3,619.10
800$8.61593$6,892.74
1,200$8.37292$10,047.50
2,000$8.07660$16,153.20
2,800$7.88724$22,084.27
4,000$7.69136$30,765.44
Manufacturers Standard Package