
009177001691196 | |
---|---|
DigiKey Part Number | 478-009177001691196TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009177001691196 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Contact Connector White IDC 12 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Contact | |
Number of Positions | - | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 12 AWG, Stranded or Solid | |
Features | Cover | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $3.99358 | $6,389.73 |