009177001033006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
009177001033006
Series 917X Standard IDC with Hand Insertion Tool
AVX 9177 Series IDC | Digi-Key Daily

009177001033006

DigiKey Part Number
478-4900-2-ND - Tape & Reel (TR)
478-4900-1-ND - Cut Tape (CT)
478-4900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009177001033006
Description
CONN SSL IDC CONTACT 20AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Wire Gauge
20 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
600 V
Current Rating (Amps)
15A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.17000$13.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$7.21443$11,543.09