


009176004884906 | |
|---|---|
DigiKey Part Number | 478-12438-2-ND - Tape & Reel (TR) 478-12438-1-ND - Cut Tape (CT) 478-12438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176004884906 |
Description | CONN WIRE IDC 4POS 28AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176004884906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.19900 | $61.99 |
| 25 | $5.80760 | $145.19 |
| 50 | $5.52980 | $276.49 |
| 100 | $5.26420 | $526.42 |
| 250 | $4.93456 | $1,233.64 |
| 500 | $4.69876 | $2,349.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $4.30991 | $7,326.85 |
| 3,400 | $4.10424 | $13,954.42 |
| 5,100 | $3.98854 | $20,341.55 |
| 8,500 | $3.84744 | $32,703.24 |
| 11,900 | $3.75723 | $44,711.04 |
| 17,000 | $3.66398 | $62,287.66 |




