


009176004883906 | |
---|---|
DigiKey Part Number | 478-009176004883906TR-ND - Tape & Reel (TR) 478-009176004883906CT-ND - Cut Tape (CT) 478-009176004883906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176004883906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $6.01800 | $60.18 |
100 | $5.10960 | $510.96 |
500 | $4.56070 | $2,280.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $4.26694 | $7,253.80 |
3,400 | $4.06329 | $13,815.19 |
5,100 | $3.94873 | $20,138.52 |
8,500 | $3.80904 | $32,376.84 |
11,900 | $3.71976 | $44,265.14 |
17,000 | $3.62743 | $61,666.31 |