009176003884906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176003873906

DigiKey Part Number
478-009176003873906TR-ND - Tape & Reel (TR)
478-009176003873906CT-ND - Cut Tape (CT)
478-009176003873906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176003873906
Description
CONN WIRE IDC 3POS 26AWG SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector White IDC 26 AWG Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009176003873906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
3
Cable Pitch
0.126" (3.20mm)
Board-Side Pitch
0.126" (3.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
10$5.59800$55.98
25$5.24200$131.05
50$4.99180$249.59
100$4.75320$475.32
250$4.45484$1,113.71
500$4.24194$2,120.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$3.96874$6,746.86
3,400$3.77931$12,849.65
5,100$3.67278$18,731.18
8,500$3.54282$30,113.97
11,900$3.45978$41,171.38
17,000$3.37389$57,356.13
Manufacturers Standard Package